4.7 µF Film Capacitor 16V Acrylic, Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16MU475MC14532

DigiKey Part Number
1189-2518-2-ND - Tape & Reel (TR)
1189-2518-1-ND - Cut Tape (CT)
1189-2518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16MU475MC14532
Description
CAP FILM 4.7UF 20% 16VDC 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 16V Acrylic, Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
16MU475MC14532 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - DC
16V
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16MU475MC14532Rubycon371189-2518-1-ND160,21000 KčParametric Equivalent
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
10119,22700 Kč1 192,27 Kč
50102,85660 Kč5 142,83 Kč
10097,78770 Kč9 778,77 Kč
50092,52558 Kč46 262,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00086,55628 Kč86 556,28 Kč
2 00084,36766 Kč168 735,32 Kč
Manufacturers Standard Package
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč