
63MU335MD35750 | |
|---|---|
DigiKey Part Number | 1189-63MU335MD35750TR-ND - Tape & Reel (TR) 1189-63MU335MD35750CT-ND - Cut Tape (CT) 1189-63MU335MD35750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU335MD35750 |
Description | CAP FILM 3.3UF 20% 63VDC 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V Acrylic, Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU335MD35750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 156,21162 Kč | 78 105,81 Kč |
| 1 000 | 152,34832 Kč | 152 348,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,65000 Kč | 293,65 Kč |
| 10 | 222,98300 Kč | 2 229,83 Kč |
| 50 | 190,14880 Kč | 9 507,44 Kč |
| 100 | 178,96920 Kč | 17 896,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,24000 Kč | 290,24 Kč |
| 10 | 212,82500 Kč | 2 128,25 Kč |
| 50 | 178,86080 Kč | 8 943,04 Kč |
| 100 | 167,66310 Kč | 16 766,31 Kč |
| Unit Price without VAT: | 290,24000 Kč |
|---|---|
| Unit Price with VAT: | 351,19040 Kč |


