
63MU104MA13216 | |
|---|---|
DigiKey Part Number | 1189-63MU104MA13216TR-ND - Tape & Reel (TR) 1189-63MU104MA13216CT-ND - Cut Tape (CT) 1189-63MU104MA13216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU104MA13216 |
Description | CAP FILM 0.1UF 20% 63VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU104MA13216 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 63V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MU104MA13216 | Rubycon | 1 625 | 1189-63MU104MA13216CT-ND | 71,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 50 | 41,65160 Kč | 2 082,58 Kč |
| 100 | 39,02270 Kč | 3 902,27 Kč |
| 500 | 34,57866 Kč | 17 289,33 Kč |
| 1 000 | 33,41202 Kč | 33 412,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,50078 Kč | 94 502,34 Kč |
| 6 000 | 30,66744 Kč | 184 004,64 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |


