50YXG10MEFC5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 92 624
Unit Price: 7,35000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 109 730
Unit Price: 6,30000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,23745 Kč
Datasheet

Upgrade


Rubycon
In Stock: 4 554
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,24532 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,92853 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,93511 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,00919 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,87705 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 20 522
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10 327
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5 123
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9 313
Unit Price: 8,19000 Kč
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG10MEFC5X11

DigiKey Part Number
1189-50YXG10MEFC5X11-ND
Manufacturer
Manufacturer Product Number
50YXG10MEFC5X11
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG10MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes