100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG100MEFCT78X11.5

DigiKey Part Number
1189-50YXG100MEFCT78X11.5CT-ND - Cut Tape (CT)
1189-50YXG100MEFCT78X11.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXG100MEFCT78X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG100MEFCT78X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
555 mA @ 100 kHz
Part Status
Obsolete
Impedance
170 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ100MTA8X11.5Rubycon5 6371189-50YXJ100MTA8X11.5CT-ND9,24000 KčDirect
50ZLJ100MT78X11.5Rubycon7 9771189-1662-1-ND11,13000 KčDirect
50ZLH100MEFCTA8X11.5Rubycon2 4571189-50ZLH100MEFCTA8X11.5CT-ND10,50000 KčUpgrade
50ZLJ100MTA8X11.5Rubycon050ZLJ100MTA8X11.5-ND3,17207 KčUpgrade
50YXG100MEFC8X11.5Rubycon3241189-50YXG100MEFC8X11.5-ND8,82000 KčParametric Equivalent
In-Stock: 178
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
504,32140 Kč216,07 Kč
1003,82790 Kč382,79 Kč
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč