
50TZV47M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-1657-2-ND - Tape & Reel (TR) 1189-1657-1-ND - Cut Tape (CT) 1189-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV47M6.3X8 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV47M6.3X8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M50X16T-F | Cornell Dubilier Knowles | 49 | 338-2202-1-ND | 23,10000 Kč | Direct |
| EEE-FT1H470AL | Panasonic Industry | 5 379 | 10-EEE-FT1H470ALCT-ND | 15,75000 Kč | Direct |
| EEE-FT1H470AP | Panasonic Industry | 145 | PCE5023CT-ND | 15,33000 Kč | Direct |
| UCM1H470MCL1GS | Nichicon | 14 981 | 493-14536-1-ND | 12,39000 Kč | Direct |
| EEE-FK1H470XL | Panasonic Industry | 1 267 | 10-EEE-FK1H470XLCT-ND | 15,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,39640 Kč | 269,82 Kč |
| 100 | 4,79590 Kč | 479,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,47727 Kč | 3 129,54 Kč |
| 1 800 | 3,19729 Kč | 5 755,12 Kč |
| 2 700 | 3,05599 Kč | 8 251,17 Kč |
| 4 500 | 2,89828 Kč | 13 042,26 Kč |
| 6 300 | 2,80560 Kč | 17 675,28 Kč |
| 9 000 | 2,71602 Kč | 24 444,18 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

