33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50TZV33M6.3X8

DigiKey Part Number
1189-1656-2-ND - Tape & Reel (TR)
1189-1656-1-ND - Cut Tape (CT)
1189-1656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50TZV33M6.3X8
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50TZV33M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
62.4 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
195 mA @ 100 kHz
Part Status
Active
Impedance
680 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK336M50X16T-FCornell Dubilier Knowles628338-2181-1-ND25,83000 KčDirect
EEE-FK1H330XLPanasonic Industry3 83810-EEE-FK1H330XLCT-ND15,33000 KčParametric Equivalent
EEE-FK1H330XPPanasonic Industry1 769PCE3814CT-ND14,70000 KčParametric Equivalent
EMZA500ARA330MF80GChemi-Con900565-EMZA500ARA330MF80GCT-ND16,59000 KčParametric Equivalent
UCD1H330MCL1GSNichicon3 305493-6181-1-ND12,60000 KčParametric Equivalent
In-Stock: 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,47500 Kč74,75 Kč
505,53920 Kč276,96 Kč
1004,92610 Kč492,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9003,57759 Kč3 219,83 Kč
1 8003,29121 Kč5 924,18 Kč
2 7003,14651 Kč8 495,58 Kč
4 5002,98517 Kč13 433,27 Kč
6 3002,89036 Kč18 209,27 Kč
9 0002,79871 Kč25 188,39 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč