50PK1MEFCTA5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,09967 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,09967 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 64 201
Unit Price: 2,10000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 680
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 10 567
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 5 889
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,34818 Kč
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PK1MEFCTA5X11

DigiKey Part Number
50PK1MEFCTA5X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50PK1MEFCTA5X11
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50PK1MEFCTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
19.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXF1MEFCT15X11Rubycon01189-3764-1-ND4,83000 KčDirect
100YXF1MEFCT15X11Rubycon0100YXF1MEFCT15X11-ND0,00000 KčUpgrade
100YXJ1MT15X11Rubycon0100YXJ1MT15X11-ND1,09967 KčUpgrade
100YXJ1MTA5X11Rubycon0100YXJ1MTA5X11-ND1,09967 KčUpgrade
860020672005Würth Elektronik64 201732-8851-1-ND2,10000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,15626 Kč2 312,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1,15626 Kč
Unit Price with VAT:1,39907 Kč