100YXF1MEFCT15X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,09967 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,31227 Kč
Datasheet
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXF1MEFCT15X11

DigiKey Part Number
100YXF1MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100YXF1MEFCT15X11
Description
CAP ALUM 1UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXF1MEFCT15X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.4 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
20 mA @ 100 kHz
Part Status
Obsolete
Impedance
4.5 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXJ1MT15X11Rubycon0100YXJ1MT15X11-ND1,09967 KčParametric Equivalent
100YXM1MEFCT15X11Rubycon0100YXM1MEFCT15X11-ND1,31227 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes