UKL1H010MDDANATD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 1,15626 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,15626 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 5 507
Unit Price: 2,31000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 64 205
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 680
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 10 567
Unit Price: 2,52000 Kč
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1H010MDDANATD

DigiKey Part Number
493-15374-1-ND - Cut Tape (CT)
493-15374-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1H010MDDANATD
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1H010MDDANATD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10.7 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
21.4 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PK1MEFCT15X11Rubycon050PK1MEFCT15X11-ND1,15626 KčDirect
50PK1MEFCTA5X11Rubycon050PK1MEFCTA5X11-ND1,15626 KčDirect
860010672005Würth Elektronik5 507732-8657-1-ND2,31000 KčDirect
860020672005Würth Elektronik64 205732-8851-1-ND2,10000 KčDirect
860010772005Würth Elektronik1 680732-8762-1-ND2,52000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes