Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

50PK1MEFCT15X11 | |
|---|---|
DigiKey Part Number | 50PK1MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PK1MEFCT15X11 |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK1MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 19.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXF1MEFCT15X11 | Rubycon | 0 | 1189-3764-1-ND | 4,83000 Kč | Direct |
| 100YXF1MEFCT15X11 | Rubycon | 0 | 100YXF1MEFCT15X11-ND | 0,00000 Kč | Upgrade |
| 100YXJ1MT15X11 | Rubycon | 0 | 100YXJ1MT15X11-ND | 1,09967 Kč | Upgrade |
| 100YXJ1MTA5X11 | Rubycon | 0 | 100YXJ1MTA5X11-ND | 1,09967 Kč | Upgrade |
| 860020672005 | Würth Elektronik | 64 205 | 732-8851-1-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,15626 Kč | 2 312,52 Kč |
| Unit Price without VAT: | 1,15626 Kč |
|---|---|
| Unit Price with VAT: | 1,39907 Kč |








