
50PFV68M8X10.5 | |
|---|---|
DigiKey Part Number | 50PFV68M8X10.5TR-ND - Tape & Reel (TR) 50PFV68M8X10.5CT-ND - Cut Tape (CT) 50PFV68M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PFV68M8X10.5 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PFV68M8X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 62.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50CFV68M8X10.5 | Rubycon | 900 | 1189-50CFV68M8X10.5CT-ND | 38,43000 Kč | Parametric Equivalent |
| BW686M050HFKTA | NextGen Components | 20 000 | 3372-BW686M050HFKTATR-ND | 69,05822 Kč | Parametric Equivalent |
| EEH-ZC1H680P | Panasonic Industry | 2 160 | P15465CT-ND | 30,03000 Kč | Parametric Equivalent |
| EEH-ZC1H680V | Panasonic Industry | 315 | P19836CT-ND | 39,48000 Kč | Parametric Equivalent |
| GYA1H680MCQ1GS | Nichicon | 514 | 493-16370-1-ND | 28,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 50 | 22,86680 Kč | 1 143,34 Kč |
| 100 | 20,83210 Kč | 2 083,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,32922 Kč | 8 664,61 Kč |
| 1 000 | 16,22704 Kč | 16 227,04 Kč |
| 1 500 | 15,67095 Kč | 23 506,42 Kč |
| 2 500 | 15,05095 Kč | 37 627,38 Kč |
| 3 500 | 14,68666 Kč | 51 403,31 Kč |
| 5 000 | 14,33483 Kč | 71 674,15 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


