
EEH-ZC1H680P | |
|---|---|
DigiKey Part Number | P15465TR-ND - Tape & Reel (TR) P15465CT-ND - Cut Tape (CT) P15465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H680P |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H680P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 50 | 14,81200 Kč | 740,60 Kč |
| 100 | 13,40300 Kč | 1 340,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,77366 Kč | 5 386,83 Kč |
| 1 000 | 10,02298 Kč | 10 022,98 Kč |
| 1 500 | 9,64410 Kč | 14 466,15 Kč |
| 2 500 | 9,22165 Kč | 23 054,12 Kč |
| 3 500 | 8,97341 Kč | 31 406,93 Kč |
| 5 000 | 8,73366 Kč | 43 668,30 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



