68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50CFV68M8X10.5

DigiKey Part Number
1189-50CFV68M8X10.5TR-ND - Tape & Reel (TR)
1189-50CFV68M8X10.5CT-ND - Cut Tape (CT)
1189-50CFV68M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50CFV68M8X10.5
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
187.5 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1024,98800 Kč249,88 Kč
5019,37280 Kč968,64 Kč
10017,59630 Kč1 759,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,54112 Kč7 270,56 Kč
1 00013,57920 Kč13 579,20 Kč
1 50013,09365 Kč19 640,47 Kč
2 50012,55252 Kč31 381,30 Kč
3 50012,23451 Kč42 820,79 Kč
5 00011,92728 Kč59 636,40 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč