
50JGV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50JGV100M8X10.5TR-ND - Tape & Reel (TR) 1189-50JGV100M8X10.5CT-ND - Cut Tape (CT) 1189-50JGV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JGV100M8X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JGV100M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 276 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50SGV100M8X10.5 | Rubycon | 43 579 | 1189-2468-1-ND | 15,02000 Kč | Parametric Equivalent |
| 50TZV100M8X10.5 | Rubycon | 47 739 | 1189-1651-1-ND | 15,64000 Kč | Parametric Equivalent |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 6 678 | 338-2145-1-ND | 39,21000 Kč | Direct |
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45 854 | 338-4225-1-ND | 91,35000 Kč | Parametric Equivalent |
| AHA107M50F24T-F | Cornell Dubilier Knowles | 495 | 338-AHA107M50F24T-FCT-ND | 32,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,63600 Kč | 106,36 Kč |
| 50 | 7,98760 Kč | 399,38 Kč |
| 100 | 7,14720 Kč | 714,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,69522 Kč | 2 847,61 Kč |
| 1 000 | 5,23723 Kč | 5 237,23 Kč |
| 1 500 | 5,00601 Kč | 7 509,01 Kč |
| 2 500 | 4,74821 Kč | 11 870,53 Kč |
| 3 500 | 4,59661 Kč | 16 088,14 Kč |
| 5 000 | 4,45019 Kč | 22 250,95 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

