420MXK680MEFC30X50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 138
Unit Price: 364,95000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 110
Unit Price: 381,74000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 24
Unit Price: 442,01000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 70
Unit Price: 404,63000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 78
Unit Price: 423,11000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 436,97000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 535,66000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 566,74000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 18
Unit Price: 428,36000 Kč
Datasheet
680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXK680MEFC30X50

DigiKey Part Number
420MXK680MEFC30X50-ND
Manufacturer
Manufacturer Product Number
420MXK680MEFC30X50
Description
CAP ALUM 680UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXK680MEFC30X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100176,99210 Kč17 699,21 Kč
Manufacturers Standard Package
Unit Price without VAT:176,99210 Kč
Unit Price with VAT:214,16044 Kč