
PK2W681MND3050RY | |
|---|---|
DigiKey Part Number | 4191-PK2W681MND3050RY-ND |
Manufacturer | |
Manufacturer Product Number | PK2W681MND3050RY |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.575 A @ 50 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,36000 Kč | 428,36 Kč |
| 10 | 319,00200 Kč | 3 190,02 Kč |
| 50 | 273,99880 Kč | 13 699,94 Kč |
| 120 | 256,54308 Kč | 30 785,17 Kč |
| 600 | 233,43232 Kč | 140 059,39 Kč |
| Unit Price without VAT: | 428,36000 Kč |
|---|---|
| Unit Price with VAT: | 518,31560 Kč |

