Parametric Equivalent

450VXT680MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-450VXT680MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 450VXT680MEFCSN30X50 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.36 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.304 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,97000 Kč | 436,97 Kč |
| 10 | 325,00700 Kč | 3 250,07 Kč |
| 50 | 278,89120 Kč | 13 944,56 Kč |
| 100 | 264,38790 Kč | 26 438,79 Kč |
| 500 | 239,51578 Kč | 119 757,89 Kč |
| Unit Price without VAT: | 436,97000 Kč |
|---|---|
| Unit Price with VAT: | 528,73370 Kč |


