10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400CFX10MEFC10X20

DigiKey Part Number
1189-400CFX10MEFC10X20-ND
Manufacturer
Manufacturer Product Number
400CFX10MEFC10X20
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400CFX10MEFC10X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXC10MEFC10X20Rubycon701189-4004-ND19,32000 KčParametric Equivalent
400BXC10MEFCT810X20Rubycon1001189-4186-1-ND19,32000 KčParametric Equivalent
450BXC10MEFC10X20Rubycon105 7401189-1894-ND14,28000 KčParametric Equivalent
450BXC10MEFCT810X20Rubycon6 4401189-4199-1-ND19,95000 KčParametric Equivalent
B43890A9106M000TDK2 479495-B43890A9106M000-ND21,42000 KčUpgrade
In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1016,02100 Kč160,21 Kč
5012,21240 Kč610,62 Kč
10011,00510 Kč1 100,51 Kč
5008,92374 Kč4 461,87 Kč
1 0008,26754 Kč8 267,54 Kč
3 0007,44736 Kč22 342,08 Kč
5 0007,14075 Kč35 703,75 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč