47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXC47MEFC16X25

DigiKey Part Number
1189-2281-ND
Manufacturer
Manufacturer Product Number
400BXC47MEFC16X25
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXC47MEFC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
472 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXG47MEFC16X25Rubycon1 0801189-450BXG47MEFC16X25-ND59,63000 KčParametric Equivalent
450BXW47MEFR16X25Rubycon6151189-3196-ND72,23000 KčParametric Equivalent
EKXJ421ELL470ML25SChemi-Con146565-EKXJ421ELL470ML25S-ND71,60000 KčUpgrade
EKXJ451ELL470ML25SChemi-Con469565-4228-ND53,75000 KčUpgrade
UCY2W470MHD6Nichicon630493-6898-ND65,09000 KčUpgrade
In-Stock: 586
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1042,50000 Kč425,00 Kč
5033,66400 Kč1 683,20 Kč
10030,87340 Kč3 087,34 Kč
60025,65290 Kč15 391,74 Kč
1 20024,21594 Kč29 059,13 Kč
3 00022,68351 Kč68 050,53 Kč
5 40021,88132 Kč118 159,13 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč