100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TWL100MEFC8X11.5

DigiKey Part Number
1189-35TWL100MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
35TWL100MEFC8X11.5
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35TWL100MEFC8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
300 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35RX30100M8X11.5Rubycon6 0801189-1895-ND11,34000 KčUpgrade
50YXG100MEFC8X11.5Rubycon3241189-50YXG100MEFC8X11.5-ND8,82000 KčUpgrade
50YXH100MEFC8X11.5Rubycon31189-2319-ND11,34000 KčUpgrade
50YXJ100M8X11.5Rubycon2 12650YXJ100M8X11.5-ND9,03000 KčUpgrade
50ZLJ100M8X11.5Rubycon14 1191189-2330-ND11,13000 KčUpgrade
In-Stock: 1 216
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,16800 Kč81,68 Kč
506,07260 Kč303,63 Kč
1005,40910 Kč540,91 Kč
5004,26008 Kč2 130,04 Kč
2 0003,59591 Kč7 191,82 Kč
4 0003,34535 Kč13 381,40 Kč
6 0003,21885 Kč19 313,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč