
35SGV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35SGV100M6.3X8TR-ND - Tape & Reel (TR) 1189-35SGV100M6.3X8CT-ND - Cut Tape (CT) 1189-35SGV100M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SGV100M6.3X8 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SGV100M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 50 | 5,16140 Kč | 258,07 Kč |
| 100 | 4,58810 Kč | 458,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,49290 Kč | 3 143,61 Kč |
| 1 800 | 3,21386 Kč | 5 784,95 Kč |
| 2 700 | 3,07294 Kč | 8 296,94 Kč |
| 4 500 | 2,91583 Kč | 13 121,24 Kč |
| 6 300 | 2,82347 Kč | 17 787,86 Kč |
| 9 000 | 2,73422 Kč | 24 607,98 Kč |
| 10 800 | 2,69177 Kč | 29 071,12 Kč |
| 21 600 | 2,54812 Kč | 55 039,39 Kč |
| 22 500 | 2,54046 Kč | 57 160,35 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

