470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEV470M12.5X13.5

DigiKey Part Number
1189-35SEV470M12.5X13.5TR-ND - Tape & Reel (TR)
1189-35SEV470M12.5X13.5CT-ND - Cut Tape (CT)
1189-35SEV470M12.5X13.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SEV470M12.5X13.5
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35SEV470M12.5X13.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
840 mA @ 10 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TGV470M12.5X13.5Rubycon3 9991189-2674-1-ND46,92000 KčDirect
35TLV470M12.5X13.5Rubycon2 0771189-2107-1-ND42,96000 KčDirect
AFK477M35H32T-FCornell Dubilier Knowles9 503338-2209-1-ND60,27000 KčDirect
EMVE350ARA471MKE0SChemi-Con40565-2238-1-ND53,81000 KčDirect
EMVY350ARA471MKE0SChemi-Con1 018565-2480-1-ND36,71000 KčDirect
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,80000 Kč43,80 Kč
1028,59300 Kč285,93 Kč
5022,29040 Kč1 114,52 Kč
10020,29870 Kč2 029,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20018,64275 Kč3 728,55 Kč
40017,26575 Kč6 906,30 Kč
60016,57073 Kč9 942,44 Kč
1 00015,79575 Kč15 795,75 Kč
1 40015,34011 Kč21 476,15 Kč
2 00014,90001 Kč29 800,02 Kč
Manufacturers Standard Package
Unit Price without VAT:43,80000 Kč
Unit Price with VAT:52,99800 Kč