
35PJV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4305-2-ND - Tape & Reel (TR) 1189-4305-1-ND - Cut Tape (CT) 1189-4305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV330M10X10.5 |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PJV330M10X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A783MN337M1VLAS020 | KEMET | 2 389 | 399-A783MN337M1VLAS020CT-ND | 26,88000 Kč | Parametric Equivalent |
| EEH-ZK1V331V | Panasonic Industry | 1 280 | P122246CT-ND | 49,98000 Kč | Parametric Equivalent |
| EHBSA035M3311010T | Eaton - Electronics Division | 475 | 283-EHBSA035M3311010TCT-ND | 32,34000 Kč | Parametric Equivalent |
| GYE1V331MCQ1GS | Nichicon | 706 | 493-GYE1V331CT-ND | 37,38000 Kč | Parametric Equivalent |
| GYE1V331MCW1GS | Nichicon | 28 | 493-GYE1V331MCW1GSCT-ND | 43,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 43,78100 Kč | 437,81 Kč |
| 50 | 34,71800 Kč | 1 735,90 Kč |
| 100 | 31,85610 Kč | 3 185,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,93876 Kč | 13 469,38 Kč |
| 1 000 | 25,39204 Kč | 25 392,04 Kč |
| 1 500 | 24,61175 Kč | 36 917,62 Kč |
| 2 500 | 23,74219 Kč | 59 355,47 Kč |
| 3 500 | 23,23129 Kč | 81 309,51 Kč |
| 5 000 | 22,73785 Kč | 113 689,25 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

