
EHBSA035M3311010T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M3311010TTR-ND - Tape & Reel (TR) 283-EHBSA035M3311010TCT-ND - Cut Tape (CT) 283-EHBSA035M3311010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M3311010T |
Description | CAP ALUM HYBRID 1010 35V 330UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 50 | 16,13060 Kč | 806,53 Kč |
| 100 | 14,61460 Kč | 1 461,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,56604 Kč | 6 283,02 Kč |
| 1 000 | 11,71415 Kč | 11 714,15 Kč |
| 1 500 | 11,28419 Kč | 16 926,28 Kč |
| 2 500 | 10,80498 Kč | 27 012,45 Kč |
| 3 500 | 10,52336 Kč | 36 831,76 Kč |
| 5 000 | 10,25131 Kč | 51 256,55 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


