
EEH-ZK1V331V | |
|---|---|
DigiKey Part Number | P122246TR-ND - Tape & Reel (TR) P122246CT-ND - Cut Tape (CT) P122246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V331V |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V331V Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 50 | 25,84860 Kč | 1 292,43 Kč |
| 100 | 23,61440 Kč | 2 361,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,41266 Kč | 9 706,33 Kč |
| 1 000 | 18,22689 Kč | 18 226,89 Kč |
| 1 500 | 17,62866 Kč | 26 442,99 Kč |
| 2 500 | 16,96193 Kč | 42 404,82 Kč |
| 3 500 | 16,57012 Kč | 57 995,42 Kč |
| 5 000 | 16,19164 Kč | 80 958,20 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |








