25MU475MC24532 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 171,97000 Kč
Datasheet
4.7 µF Film Capacitor 25V Acrylic, Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MU475MC24532

DigiKey Part Number
1189-2526-2-ND - Tape & Reel (TR)
1189-2526-1-ND - Cut Tape (CT)
1189-2526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25MU475MC24532
Description
CAP FILM 4.7UF 20% 25VDC 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 25V Acrylic, Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
25MU475MC24532 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - DC
25V
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25MU475MC24532Rubycon01189-2526-1-ND171,97000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
10128,50800 Kč1 285,08 Kč
50111,19700 Kč5 559,85 Kč
100105,84040 Kč10 584,04 Kč
500100,87860 Kč50 439,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00093,96206 Kč93 962,06 Kč
2 00091,64787 Kč183 295,74 Kč
Manufacturers Standard Package
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč