Parametric Equivalent

25MU475MC24532 | |
|---|---|
DigiKey Part Number | 1189-2526-2-ND - Tape & Reel (TR) 1189-2526-1-ND - Cut Tape (CT) 1189-2526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MU475MC24532 |
Description | CAP FILM 4.7UF 20% 25VDC 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 25V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 25MU475MC24532 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 25V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MU475MC24532 | Rubycon | 0 | 1189-2526-1-ND | 171,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 128,50800 Kč | 1 285,08 Kč |
| 50 | 111,19700 Kč | 5 559,85 Kč |
| 100 | 105,84040 Kč | 10 584,04 Kč |
| 500 | 100,87860 Kč | 50 439,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,96206 Kč | 93 962,06 Kč |
| 2 000 | 91,64787 Kč | 183 295,74 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |



