250MXG270MEFCSN22X25 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 429
Unit Price: 174,49000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 19
Unit Price: 147,62000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 273
Unit Price: 104,36000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 47,42202 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 284
Unit Price: 82,52000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 249
Unit Price: 92,18000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 275
Unit Price: 80,84000 Kč
Datasheet
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250MXG270MEFCSN22X25

DigiKey Part Number
1189-3826-ND
Manufacturer
Manufacturer Product Number
250MXG270MEFCSN22X25
Description
CAP ALUM 270UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250MXG270MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1072,65300 Kč726,53 Kč
5058,81120 Kč2 940,56 Kč
20050,82775 Kč10 165,55 Kč
60046,29848 Kč27 779,09 Kč
1 00044,60584 Kč44 605,84 Kč
2 60042,00044 Kč109 201,14 Kč
5 00040,56629 Kč202 831,45 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč