270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGX2E271MELZ25

DigiKey Part Number
493-7951-ND
Manufacturer
Manufacturer Product Number
LGX2E271MELZ25
Description
CAP ALUM 270UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGX2E271MELZ25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.01 A @ 120 Hz
Ripple Current @ High Frequency
1.515 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1054,65800 Kč546,58 Kč
5043,81860 Kč2 190,93 Kč
25036,74816 Kč9 187,04 Kč
50034,52324 Kč17 261,62 Kč
1 00032,67604 Kč32 676,04 Kč
2 50030,70596 Kč76 764,90 Kč
5 00029,50681 Kč147 534,05 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč