
B43642E2277M000 | |
|---|---|
DigiKey Part Number | 495-77506-ND |
Manufacturer | |
Manufacturer Product Number | B43642E2277M000 |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.03 A @ 100 Hz | |
Impedance | 430 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 50 | 58,54240 Kč | 2 927,12 Kč |
| 160 | 51,86375 Kč | 8 298,20 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |

