220MXG270MEFCSN22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 106,04000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 273
Unit Price: 104,36000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 47,42202 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 284
Unit Price: 82,52000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 32,93160 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 249
Unit Price: 92,18000 Kč
Datasheet
270 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220MXG270MEFCSN22X25

DigiKey Part Number
1189-220MXG270MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
220MXG270MEFCSN22X25
Description
CAP ALUM 270UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
220MXG270MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.29 A @ 120 Hz
Ripple Current @ High Frequency
1.935 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20034,84515 Kč6 969,03 Kč
Manufacturers Standard Package
Unit Price without VAT:34,84515 Kč
Unit Price with VAT:42,16263 Kč