
200SXG220MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-200SXG220MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 200SXG220MEFCSN22X25 |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200SXG220MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXG220MEFCSN22X25 | Rubycon | 84 | 1189-2011-ND | 72,02000 Kč | Upgrade |
| B43644E2227M000 | TDK | 443 | B43644E2227M000-ND | 113,81000 Kč | Upgrade |
| LGR2D221MELZ25 | Nichicon | 2 884 | 493-7979-ND | 64,88000 Kč | Upgrade |
| 381LR221M250H012 | Cornell Dubilier Knowles | 1 603 | 338-3678-ND | 98,06000 Kč | Parametric Equivalent |
| 381LX221M200H012 | Cornell Dubilier Knowles | 7 271 | 338-2725-ND | 89,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 61,35600 Kč | 613,56 Kč |
| 50 | 49,32860 Kč | 2 466,43 Kč |
| 200 | 42,38655 Kč | 8 477,31 Kč |
| 600 | 38,44593 Kč | 23 067,56 Kč |
| 1 000 | 36,97349 Kč | 36 973,49 Kč |
| 2 600 | 34,70671 Kč | 90 237,45 Kč |
| 5 000 | 33,45893 Kč | 167 294,65 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |

