
381LX221M200H012 | |
|---|---|
DigiKey Part Number | 338-2725-ND |
Manufacturer | |
Manufacturer Product Number | 381LX221M200H012 |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGR2D221MELZ25 | Nichicon | 2 884 | 493-7979-ND | 64,88000 Kč | Direct |
| B43644E2227M000 | TDK | 443 | B43644E2227M000-ND | 113,81000 Kč | Upgrade |
| LGN2E221MELZ25 | Nichicon | 188 | 493-7089-ND | 78,32000 Kč | Upgrade |
| 200SXG220MEFCSN22X25 | Rubycon | 161 | 1189-200SXG220MEFCSN22X25-ND | 90,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 60,47400 Kč | 604,74 Kč |
| 50 | 48,68600 Kč | 2 434,30 Kč |
| 100 | 44,96720 Kč | 4 496,72 Kč |
| 500 | 38,57920 Kč | 19 289,60 Kč |
| 1 000 | 36,57012 Kč | 36 570,12 Kč |
| 2 500 | 34,42790 Kč | 86 069,75 Kč |
| 5 000 | 33,12409 Kč | 165 620,45 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |

