



LGR2D221MELZ25 | |
|---|---|
DigiKey Part Number | 493-7979-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D221MELZ25 |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D221MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 43,34000 Kč | 433,40 Kč |
| 50 | 34,42420 Kč | 1 721,21 Kč |
| 100 | 31,60620 Kč | 3 160,62 Kč |
| 500 | 26,76574 Kč | 13 382,87 Kč |
| 1 000 | 25,24275 Kč | 25 242,75 Kč |
| 2 500 | 23,61864 Kč | 59 046,60 Kč |
| 5 000 | 22,62975 Kč | 113 148,75 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

