47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SLV47M6.3X6.1

DigiKey Part Number
1189-16SLV47M6.3X6.1TR-ND - Tape & Reel (TR)
1189-16SLV47M6.3X6.1CT-ND - Cut Tape (CT)
1189-16SLV47M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SLV47M6.3X6.1
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SLV47M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
75 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25SLV47M6.3X6.1Rubycon025SLV47M6.3X6.1-ND2,78046 KčParametric Equivalent
865230343004Würth Elektronik4 139732-8253-1-ND5,84000 KčParametric Equivalent
EMVJ160ARA470MF60GChemi-Con732565-EMVJ160ARA470MF60GCT-ND9,59000 KčParametric Equivalent
In-Stock: 652
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
109,13500 Kč91,35 Kč
506,82400 Kč341,20 Kč
1006,09190 Kč609,19 Kč
5004,83056 Kč2 415,28 Kč
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč