
16SGV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2412-2-ND - Tape & Reel (TR) 1189-2412-1-ND - Cut Tape (CT) 1189-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SGV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SGV47M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16JZV47M6.3X6.1 | Rubycon | 687 | 1189-16JZV47M6.3X6.1CT-ND | 13,56000 Kč | Parametric Equivalent |
| 16TKV47M6.3X6.1 | Rubycon | 1 000 | 1189-16TKV47M6.3X6.1CT-ND | 17,73000 Kč | Parametric Equivalent |
| 16TZV47M6.3X6.1 | Rubycon | 8 708 | 1189-1132-1-ND | 10,84000 Kč | Parametric Equivalent |
| 25JZV47M6.3X6.1 | Rubycon | 892 | 1189-25JZV47M6.3X6.1CT-ND | 13,56000 Kč | Parametric Equivalent |
| 25TZV47M6.3X6.1 | Rubycon | 1 048 | 1189-1589-1-ND | 10,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,77900 Kč | 77,79 Kč |
| 50 | 5,78940 Kč | 289,47 Kč |
| 100 | 5,15550 Kč | 515,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,84867 Kč | 3 848,67 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

