
16JZV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-16JZV470M8X10.5TR-ND - Tape & Reel (TR) 1189-16JZV470M8X10.5CT-ND - Cut Tape (CT) 1189-16JZV470M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV470M8X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV470M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TLV470M8X10.5 | Rubycon | 5 668 | 1189-2089-1-ND | 19,81000 Kč | Upgrade |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 20,65000 Kč | Parametric Equivalent |
| 16SGV470M8X10.5 | Rubycon | 500 | 1189-16SGV470M8X10.5CT-ND | 20,02000 Kč | Parametric Equivalent |
| 16TKV470M8X10.5 | Rubycon | 500 | 1189-2067-1-ND | 26,28000 Kč | Parametric Equivalent |
| 16TZV470M8X10.5 | Rubycon | 589 | 1189-1543-1-ND | 16,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,86800 Kč | 128,68 Kč |
| 50 | 9,73540 Kč | 486,77 Kč |
| 100 | 8,73850 Kč | 873,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,02038 Kč | 3 510,19 Kč |
| 1 000 | 6,47897 Kč | 6 478,97 Kč |
| 1 500 | 6,20563 Kč | 9 308,44 Kč |
| 2 500 | 5,90086 Kč | 14 752,15 Kč |
| 3 500 | 5,72168 Kč | 20 025,88 Kč |
| 5 000 | 5,54861 Kč | 27 743,05 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

