
10TKV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-10TKV330M8X10.5TR-ND - Tape & Reel (TR) 1189-10TKV330M8X10.5CT-ND - Cut Tape (CT) 1189-10TKV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TKV330M8X10.5 |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TKV330M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JZV330M8X10.5 | Rubycon | 490 | 1189-25JZV330M8X10.5CT-ND | 20,58000 Kč | Upgrade |
| 25TKV330M8X10.5 | Rubycon | 1 950 | 1189-2071-1-ND | 26,67000 Kč | Upgrade |
| 25TLV330M8X10.5 | Rubycon | 293 | 1189-2096-1-ND | 20,37000 Kč | Upgrade |
| 25TZV330M8X10.5 | Rubycon | 313 | 1189-1586-1-ND | 16,38000 Kč | Upgrade |
| 16JZV330M8X10.5 | Rubycon | 500 | 1189-16JZV330M8X10.5CT-ND | 19,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,14940 Kč | 607,47 Kč |
| 100 | 10,94420 Kč | 1 094,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,87250 Kč | 4 436,25 Kč |
| 1 000 | 8,21967 Kč | 8 219,67 Kč |
| 1 500 | 7,89007 Kč | 11 835,10 Kč |
| 2 500 | 7,52258 Kč | 18 806,45 Kč |
| 3 500 | 7,30658 Kč | 25 573,03 Kč |
| 5 000 | 7,09787 Kč | 35 489,35 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

