
100YXJ4.7M5X11 | |
|---|---|
DigiKey Part Number | 100YXJ4.7M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 100YXJ4.7M5X11 |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXJ4.7M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.3 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Active | Impedance 2.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXF4.7MEFC5X11 | Rubycon | 2 816 | 1189-2148-ND | 6,51000 Kč | Parametric Equivalent |
| 100YXJ4R7M5X11 | Rubycon | 3 987 | 1189-1030-ND | 4,62000 Kč | Parametric Equivalent |
| 100YXM4.7MEFR5X11 | Rubycon | 1 958 | 1189-100YXM4.7MEFR5X11-ND | 6,93000 Kč | Parametric Equivalent |
| ELE-101ELL4R7ME11D | Chemi-Con | 1 | 565-ELE-101ELL4R7ME11D-ND | 6,30000 Kč | Parametric Equivalent |
| EY2A4R7MP20511F6U | Chinsan (Elite) | 2 046 | 4191-EY2A4R7MP20511F6UCT-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 50 | 2,25520 Kč | 112,76 Kč |
| 100 | 1,97800 Kč | 197,80 Kč |
| 500 | 1,49758 Kč | 748,79 Kč |
| 1 000 | 1,34534 Kč | 1 345,34 Kč |
| 3 000 | 1,15454 Kč | 3 463,62 Kč |
| 6 000 | 1,05984 Kč | 6 359,04 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

