
100YXJ4R7M5X11 | |
|---|---|
DigiKey Part Number | 1189-1030-ND |
Manufacturer | |
Manufacturer Product Number | 100YXJ4R7M5X11 |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXJ4R7M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.3 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Active | Impedance 2.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 50 | 1,98640 Kč | 99,32 Kč |
| 100 | 1,73860 Kč | 173,86 Kč |
| 500 | 1,31028 Kč | 655,14 Kč |
| 1 000 | 1,17442 Kč | 1 174,42 Kč |
| 3 000 | 1,00412 Kč | 3 012,36 Kč |
| 6 000 | 0,91950 Kč | 5 517,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

