
ELE-101ELL4R7ME11D | |
|---|---|
DigiKey Part Number | 565-ELE-101ELL4R7ME11D-ND |
Manufacturer | |
Manufacturer Product Number | ELE-101ELL4R7ME11D |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29.4 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXM4.7MEFC5X11 | Rubycon | 0 | 1189-2151-ND | 1,00174 Kč | Parametric Equivalent |
| 100YXM4.7MEFR5X11 | Rubycon | 1 958 | 1189-100YXM4.7MEFR5X11-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

