
W2S101-40ML3-04 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40ML3-04-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40ML3-04 |
Description | SMPX (M) VERTICAL MOUNT CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMPX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 110 GHz | |
Number of Ports | 4 | |
Features | Board Guide | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 500 V | |
Mating Cycles | 10000 | |
Insertion Loss | 0.10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 498,89000 Kč | 5 498,89 Kč |
| 10 | 4 674,74200 Kč | 46 747,42 Kč |
| 25 | 4 382,46680 Kč | 109 561,67 Kč |
| Unit Price without VAT: | 5 498,89000 Kč |
|---|---|
| Unit Price with VAT: | 6 653,65690 Kč |


