New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2S101-40M/04S-04-1.5

DigiKey Part Number
1868-W2S101-40M/04S-04-1.5-ND
Manufacturer
Manufacturer Product Number
W2S101-40M/04S-04-1.5
Description
SMPX MOUNTING KIT, VERTICAL, 4-C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Mounting Kit For SMPX Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Box
Part Status
Active
Connector Style
SMPX
Accessory Type
Mounting Kit
For Use With/Related Products
SMPX Connectors
Body Material
Stainless Steel
Body Finish
Passivated
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1328,80000 Kč328,80 Kč
10279,39700 Kč2 793,97 Kč
25261,90400 Kč6 547,60 Kč
50249,40040 Kč12 470,02 Kč
100237,50080 Kč23 750,08 Kč
250222,64332 Kč55 660,83 Kč
500212,02696 Kč106 013,48 Kč
1 000201,92086 Kč201 920,86 Kč
Manufacturers Standard Package
Unit Price without VAT:328,80000 Kč
Unit Price with VAT:397,84800 Kč