
W2S101-40M/04S-04-3.0 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/04S-04-3.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/04S-04-3.0 |
Description | SMPX MOUNTING KIT, VERTICAL, 4-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,80000 Kč | 328,80 Kč |
| 10 | 279,39700 Kč | 2 793,97 Kč |
| 25 | 261,90400 Kč | 6 547,60 Kč |
| 50 | 249,40040 Kč | 12 470,02 Kč |
| 100 | 237,50080 Kč | 23 750,08 Kč |
| 250 | 222,64332 Kč | 55 660,83 Kč |
| 500 | 212,02696 Kč | 106 013,48 Kč |
| 1 000 | 201,92086 Kč | 201 920,86 Kč |
| Unit Price without VAT: | 328,80000 Kč |
|---|---|
| Unit Price with VAT: | 397,84800 Kč |


