
M9K102-199L | |
|---|---|
DigiKey Part Number | 1868-1556-ND |
Manufacturer | |
Manufacturer Product Number | M9K102-199L |
Description | CONN RCPT 15POS SOLDER GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 15 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,62000 Kč | 986,62 Kč |
| 10 | 838,60700 Kč | 8 386,07 Kč |
| 25 | 786,12560 Kč | 19 653,14 Kč |
| 50 | 748,62480 Kč | 37 431,24 Kč |
| 100 | 712,93420 Kč | 71 293,42 Kč |
| 250 | 669,69356 Kč | 167 423,39 Kč |
| Unit Price without VAT: | 986,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 193,81020 Kč |




