
L99-346-3000 | |
|---|---|
DigiKey Part Number | 1868-1548-ND |
Manufacturer | |
Manufacturer Product Number | L99-346-3000 |
Description | MULTIMAG MULTIMAG 15 CABLE ASSEM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Plug to Cable 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 9.84' (3.00m) | |
Color | White, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 961,61000 Kč | 4 961,61 Kč |
| 10 | 4 218,08400 Kč | 42 180,84 Kč |
| 30 | 3 918,54667 Kč | 117 556,40 Kč |
| Unit Price without VAT: | 4 961,61000 Kč |
|---|---|
| Unit Price with VAT: | 6 003,54810 Kč |



