cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L02-025-1000-Z-ZZZZ

DigiKey Part Number
1868-L02-025-1000-Z-ZZZZ-ND
Manufacturer
Manufacturer Product Number
L02-025-1000-Z-ZZZZ
Description
COAX CBL MINI FAKRA-MINI FAKRA
Customer Reference
Detailed Description
Cable Assembly Coaxial Mini Fakra to Mini Fakra RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
-
Packaging
Bulk
Part Status
Active
Style
Mini Fakra to Mini Fakra
1st Connector
Fakra Mini Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Mini Jack (4)
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 798,51000 Kč2 798,51 Kč
102 378,97300 Kč23 789,73 Kč
252 230,17640 Kč55 754,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 798,51000 Kč
Unit Price with VAT:3 386,19710 Kč