
L02-030-0305-Z-Z | |
|---|---|
DigiKey Part Number | 1868-L02-030-0305-Z-Z-ND |
Manufacturer | |
Manufacturer Product Number | L02-030-0305-Z-Z |
Description | COAX CBL MINI FAKRA-MINI FAKRA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra 12.01" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Mini Fakra to Mini Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Mini Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 318,17000 Kč | 2 318,17 Kč |
| 10 | 2 036,13300 Kč | 20 361,33 Kč |
| Unit Price without VAT: | 2 318,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 804,98570 Kč |


