
59K14B-1M4A4 | |
|---|---|
DigiKey Part Number | 1868-59K14B-1M4A4-ND |
Manufacturer | |
Manufacturer Product Number | 59K14B-1M4A4 |
Description | WATERPROOF FAKRA JACK |
Customer Reference | |
Detailed Description | Socket, Outer Contact Contact Coax Gold Crimp HF, Fakra |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Group | RTK 031 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Outer Contact | |
Type | HF, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 154,74600 Kč | 1 547,46 Kč |
| 25 | 145,04360 Kč | 3 626,09 Kč |
| 50 | 138,11960 Kč | 6 905,98 Kč |
| 100 | 131,52480 Kč | 13 152,48 Kč |
| 250 | 123,29360 Kč | 30 823,40 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |





